M83723/77W2025N

Heilind Number:AERM83723/77W2025N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W2025N
ECAD Model:
3D Model

Description:

RFI PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W2025N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:N
Locking Mechanism:Bayonet
SKU:AERM83723/77W2025N

Detailed Description

Introducing the M83723/77W2025N RFI PLUG, SOCKET, a vital component in military and high-reliability applications. Designed to meet stringent MIL-DTL-83723 specifications, this connector boasts Series III technology, ensuring optimal performance. With a durable aluminum shell and Olive Drab Cadmium finish, it guarantees robustness and longevity in harsh environments. Accommodating wire sizes from 14 to 12 AWG, it provides secure and efficient connectivity. The bayonet locking mechanism and high voltage rating of 600 VAC make it ideal for critical systems. Its 20-25 insert arrangement and RFI grounding plug configuration offer versatile deployment options. Trust in the Conesys M83723 series for top-tier quality and reliability in all your circular connector needs.