M83723/86R1808N

STD PLUG, SOCKET, 83723 SIII THREADED

The STD PLUG, SOCKET, 83723 SIII THREADED, a rugged and reliable circular connector designed to meet MIL-DTL-83723 military specifications. Part of the Conesys M83723 series, this Socket contact type connector features a shell size of 18 and is constructed from durable aluminum. With a wire size compatibility of 14 to 12 AWG, it ensures secure and efficient power transmission. The Straight plug shell type, Electroless Nickel shell finish, and Threaded locking mechanism guarantee a secure and stable connection in demanding environments. Rated for up to 600 VAC, with an insert arrangement of 18-8 and keying position N, this hi-rel connector is perfect for a wide range of applications in aerospace, defense, and industrial settings. Trust the M8372386R1808N for high-performance connectivity in critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R1808N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:18-8
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/86R1808N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: