M83723/86W1005N

Heilind Number:AERM83723/86W1005N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W1005N
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W1005N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-5
Keying Position:N
Locking Mechanism:Threaded
SKU:AERM83723/86W1005N

Detailed Description

Introducing the M83723/86W1005N, a high-performance STD PLUG designed for military applications. This rugged connector, meeting MIL-DTL-83723 specifications, is part of the esteemed Conesys M83723 series. With a shell size of 10 and featuring a straight plug with a threaded shell, it ensures secure and reliable connections in demanding environments. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC, making it suitable for a wide range of power and signal transmission needs. Crafted from durable aluminum with an olive drab cadmium over nickel finish, it offers excellent corrosion resistance. Its 10-5 insert arrangement and threaded locking mechanism guarantee proper mating and robust connectivity. Certified for high reliability, this connector is ideal for use in aerospace, defense, and other mission-critical applications. Trust in the M8372386W1005N for superior performance in the most challenging situations.