PT06A-10-6P(023)
AI-Solder Plug Connector 26482-1
Part Aliases: 91-146610-06P C91-146610-06P
The AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features durable Copper Alloy contacts plated with Gold, ensuring reliable conductivity in even the harshest environments. With an IP67 rating, it offers superior protection against dust and water ingress, making it ideal for military and industrial applications. The shell, made of robust Aluminum with an Electroless Nickel finish, guarantees long-lasting performance. Its straight Plug design with a Bayonet locking mechanism and 10-6 insert arrangement ensures secure connections. Rated for up to 600 VAC, this hi-rel connector meets stringent requirements for voltage applications. Trust in the PT06A106P023 for seamless and dependable circular connectivity in your projects.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-6P(023) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 10 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 10-6 |
Locking Mechanism: | Bayonet |
Part Aliases: | 91-146610-06P C91-146610-06P |
SKU: | AMIPT06A-10-6P(023) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |