PT06SE-22-55S(476)
Crimp Plug Connector 26482-1
Part Aliases: 58-332622-55S
The PT06SE-22-55S(476) Crimp Plug Connector, a rugged and reliable solution for military and industrial applications. This connector, designed to MIL-DTL-26482 specifications, is part of the PT Series known for its durability and performance. Featuring copper alloy contacts with gold plating, it ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The shell, made of aluminum with Olive Drab Cadmium finish, guarantees strength and longevity. Its straight plug design and bayonet locking mechanism provide secure and easy connections. RoHS compliant and capable of handling up to 600 VAC, this connector is perfect for high-reliability applications. Compatible with wire sizes ranging from 24 AWG to 20 AWG, and insert arrangement 22-55, it offers versatility in use. Trust in the PT06SE2255S476 for your critical connectivity needs.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-22-55S(476) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 22 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 22-55 |
Locking Mechanism: | Bayonet |
Part Aliases: | 58-332622-55S |
SKU: | AMIPT06SE-22-55S(476) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |