PT07E-12-10P(005)

26482 SI JAM NUT RCPT ANODIZED

The PT07E-12-10P(005) Circular MIL Spec Connector, meticulously engineered to meet stringent military specifications with its MIL-DTL-26482 compliance. Part of the rugged PT Series, this connector features a durable aluminum shell with an anodic coating, ensuring reliable performance in demanding environments. The shell size 12 accommodates a pin contact type, made from high-quality copper alloy with gold plating for enhanced conductivity. With an IP67 rating, this connector offers superior protection against dust and water ingress. Its bayonet locking mechanism guarantees secure mating, while the 12-10 insert arrangement and high voltage rating of 600 VAC make it ideal for high-power applications. Designed for high-reliability usage, the PT07E-12-10P(005) is a must-have component for aerospace, defense, and industrial systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07E-12-10P(005)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Jam Nut Receptacle
Shell Finish:Anodic Coating
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
SKU: AMIPT07E-12-10P(005)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: