Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 112134 |
Connector Type: | BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 4 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR112134 |
Mil Qualified: | No |
Cable Group: | B |
Cable Type: | RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316 |
Insulator Material: | Delrin |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10150 |
112134
Heilind Number: | AMR112134 |
Manufacturer: | Amphenol RF |
Manufacturer Number: | 112134 |
ECAD Model: |
Specifications
Detailed Description
Easily assemble high-quality connections with this RF Connector BNC Straight Crimp Plug. Designed for optimal performance, it is compatible with RG-174, RG-188, RG-316, Times LMR-100A cables, offering a seamless fit for a range of applications. Constructed with durable brass and nickel finishing, it ensures reliable conductivity in temperatures ranging from -40°C to 85°C. With a 50 Ohm impedance and a maximum operating frequency of 4 GHz, this connector guarantees efficient signal transmission. Its Bayonet coupling type and straight orientation make installation straightforward, perfect for professionals in need of a secure and robust BNC plug solution.