345-030-520-201

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Featuring a streamlined design with two rows and 30 positions, this connector ensures seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance. The green color adds a touch of vibrancy, while its straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your electronic assemblies with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU: EDA345-030-520-201
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: