| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-009-513R491 |
| Series: | 178 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-009-513R491 |
178-009-513R491
Specifications
Detailed Description
Female over Female .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector, part of the 178 series, designed for high-performance connectivity in industrial and commercial applications. Featuring receptacles on both ends for seamless integration, this connector ensures reliable signal transmission with gold flash contact plating. With a wide operating temperature range of -55°C to 105°C and a voltage rating of 250VAC, it guarantees durability and safety in diverse environments. The right-angle mount angle allows for space-efficient PCB assembly. Constructed with steel shells and nickel plating, it offers robustness and corrosion resistance. RoHS compliant and boasting a current rating of 5A, this connector is suitable for various stringent regulatory standards. Perfect for use in IO and power applications, it is a dependable choice for your connectivity needs. Available in stock and part of the STACKED campaign.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 5352152-1 | Z-PACK/B22 RAF 110P | ![]() |
| NorComp 67996-114HLF | B/S II DR | ![]() |
| NorComp 182-025-213R531 | Female .318" Footprint D-Sub 25 Position Right Angle PCB Dip Solder | ![]() |


