993-009-010R031

D-Sub Backshell, 9 Position, 45° Entry

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 993-009-010R031
SKU: TEX993-009-010R031

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: