PN22-6R-C

Ring Terminal, 26 “ 22 AWG, #6 stud size, nylon insulated, standard package.

Enhance your electrical connections with our Ring Terminal, designed for 26-22 AWG wires and #6 stud sizes. Featuring durable copper construction with tin-plated finish, it ensures reliable conductivity. The nylon insulation provides added safety, accommodating wire insulation diameters up to 3.7mm. With a voltage rating of 600 kV, it meets stringent performance standards. Perfect for a variety of applications, this Loose Piece Ring Terminal is RoHS compliant, offering peace of mind for environmentally-conscious users. Upgrade your crimping arsenal with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN22-6R-C
Voltage:600 kV
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU: PANPN22-6R-C
Supplier Product:Ring Terminals
Overall Length mm:17.5 (mm)
Overall Length In:0.69 (In.)
Wire Strip Length In:0.18 (In.)
Overall Width In:0.2 (In.)
Tongue Width In:0.25 (In.)
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Minimum Wire Insulation Diameter In:0.15 (In.)
Stud Hole Size In:1/8 (In.)
Insulation Diameter mm:2.3 (mm)
Stud Hole Size mm:3 (mm)
Minimum Wire Insulation Diameter mm:3.8 (mm)
Tongue Width mm:6.4 (mm)
Color Code:Yellow
Wire Strip Length mm:4.8 (mm)
CSA Temperature Rating:221
Finish Coating:Tin-Plated
Insulation Diameter In:0.09 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Overall Width mm:5.1 (mm)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/13/2016PAN20160413 - Obsolete.Download