PT01A-24-61S(SR)

AI-Solder Cable Receptacle 26482-1 W/SR

Part Aliases: 71-150734-61S   U71-150734-61S  
The PT01A-24-61S(SR) AI-Solder Cable Receptacle, a rugged and reliable circular connector designed for military and high-reliability applications. Compliant with MIL-DTL-26482 specifications, this PT Series connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring optimal performance even in harsh environments. With a shell size of 24 and a bayonet locking mechanism, it offers secure and easy mating. The socket contact type with gold plating on copper alloy contacts guarantees excellent conductivity and corrosion resistance. Rated for 600 VAC voltage, it provides dependable power transmission. Its IP67 rating further enhances its durability, making it suitable for use in demanding conditions. Trust the PT01A-24-61S(SR) for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-24-61S(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:24-61
Locking Mechanism:Bayonet
Part Aliases:71-150734-61S U71-150734-61S
SKU: AMIPT01A-24-61S(SR)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: