PT01SE-16-26P(SR)

Heilind Number:AMIPT01SE-16-26P(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01SE-16-26P(SR)
ECAD Model:
3D Model

Description:

Crimp Cable Receptacle 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01SE-16-26P(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:16-26
Locking Mechanism:Bayonet
Part Aliases:71-332116-26P
SKU:AMIPT01SE-16-26P(SR)

Detailed Description

Introducing our Crimp Cable Receptacle PT01SE1626PSR, meticulously engineered to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector boasts a robust aluminum shell with Olive Drab Cadmium finish for enhanced durability in harsh environments. The gold-plated copper alloy pins ensure superior conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 16 and a bayonet locking mechanism, it offers secure and reliable connections for critical applications. RoHS compliant and suitable for use with wire sizes ranging from 24 to 20 AWG, this connector is designed for high-reliability performance, making it ideal for military, aerospace, and industrial applications. Trust in the PT01SE1626PSR for your most demanding connectivity needs.