PLT1.5I-C30

Heilind Number:PANPLT1.5I-C30
Manufacturer:Panduit
Manufacturer Number:PLT1.5I-C30
Tariff Info (HTS):8535908020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, heat stabilized nylon 6.6, black, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1.5I-C30
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:24 in, 6.1 mm
Overall Length:142.2 mm, 5.6 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.38 in, 35 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-5-11
SKU:PANPLT1.5I-C30
Supplier Product:Standard Cable & Wire Ties
Standards Met:UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
Overall Thickness In:0.05 (In.)
Minimum Installation Temperature F:-4 (°F)
Overall Thickness mm:1.3 (mm)
For Use With:GTS-E, GS2B-E, PTS
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature C:-20 (°C)

Detailed Description

Enhance cable organization with our Pan-Ty® locking tie, designed for secure bundling in indoor environments. Crafted from heat-stabilized nylon 6.6, this black tie offers durability and reliability. With a 5.6-inch length and 1.38-inch maximum bundle diameter, it provides ample space for efficient cable management. Its intermediate cross-section and 40 lb tensile strength ensure strong and secure fastening. Operating smoothly in temperatures ranging from -60°C to 115°C, it's suitable for a variety of applications. Compliant with RoHS standards, this tie is an environmentally friendly choice for wire and cable organization needs. Elevate your cable management game with this essential tool.