Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PV10-8F-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 1.04 in, 26.4 mm |
Stud Size: | #8 |
Stud Hole Size: | 1/6 in, 4.3 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 10 AWG |
Minimum Wire Size: | 14 AWG |
Barrel Type: | Funnel |
Finish: | Tin Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPV10-8F-D |
Supplier Product: | Fork Terminals |
Wire Strip Length mm: | 7.9 (mm) |
Finish Coating: | Tin-Plated |
Tongue Width In: | 0.37 (In.) |
Insulation Type: | Vinyl |
Maximum Copper Conductor Size AWG SOL: | #10 AWG |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Minimum Copper Conductor Size AWG: | #14 (AWG) |
Maximum Copper Conductor Size AWG STR: | #10 AWG |
Overall Width In: | 0.37 (In.) |
CSA Temperature Rating: | 105 |
Color Code: | Yellow |
Maximum Voltage V: | 600 (V) |
Tongue Thickness In: | 0.04 (In.) |
Flammability Rating: | UL 94 V-0 |
Minimum Copper Conductor Size AWG STR: | #14 AWG |
Insulation Diameter mm: | 5.7 (mm) |
Tongue Length In: | 0.52 (In.) |
Wire Strip Length In: | 0.31 (In.) |
Minimum Copper Conductor Size AWG SOL: | #14 AWG |
Maximum Voltage kV: | 0.6 (kV) |
Overall Width mm: | 9.4 (mm) |
Standards Met: | CSA Certified-C22.2 No.65, UL Listed-UL486A-486B |
Insulation Diameter In: | 0.23 (In.) |
Tongue Width mm: | 9.4 (mm) |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
Barrel Length mm: | 13.2 (mm) |
Tongue Thickness mm: | 1 (mm) |
Tongue Length mm: | 13.2 (mm) |
Product Type: | Loose Piece Terminal |
Barrel Length In: | 0.52 (In.) |
Maximum Wire Insulation Diameter mm: | 5.7 (mm) |
Seam Type: | Brazed |
Sub Brand: | Pan-Term |
Maximum Wire Insulation Diameter In: | 0.23 (In.) |
Minimum Metric Conductor Size mm: | 2.5 (mm²) |
For Use With: | CT-1551, CT-1550 |
PV10-8F-D
Specifications
Detailed Description
Enhance your electrical connections with our Vinyl-Insulated Fork Terminal, designed for easy installation onto #8 studs. Suitable for wire sizes 14-10AWG, this terminal features a funnel entry for efficient wire insertion. With a durable copper construction and tin-plated finish, it ensures reliable conductivity. The vinyl insulation provides protection and can withstand temperatures up to 105°C (221°F), making it ideal for various applications. ROHS compliant and available in bulk packaging, this terminal is a must-have for any project requiring secure and high-quality connections. Elevate your wiring experience with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit HSTTVA25-48-Q | Flexible adhesive lined heat shrink in 4' pieces, .25" (6.4mm) diameter, adhesive lined black cross-linked polyolefin, 25 pc. package quantity. | ![]() |