| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST ZHR-4 |
| SKU: | JSTZHR-4 |
ZHR-4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 281934-4 | SINGLE WIRE SEAL | ![]() |
| JST 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| JST 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| JST PN10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| JST PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| JST KFE-116-8ET | Broaching Standoffs - Types KFE, KFSE - Unified | ![]() |


