Introducing the AZ8 Series Power Relay, SKU AZ8-1C-12DSE. Engineered for reliability and performance, this through-hole mount relay features silver contact material, ensuring efficient conductivity. With a wide operating temperature range from -67°F to 194°F, it is suitable for diverse applications. The coil resistance of 320 Ohm and coil voltage of 12 VDC make it energy-efficient, consuming only 175mW of power. The SPDT contact configuration allows for versatile switching, with a contact current rating of 3A and a switching voltage of 300VAC. RoHS compliant and featuring solder contact termination, this relay is not only high-quality but also environmentally friendly. Perfect for power control in various industries, it is in stock and ready to meet your project needs. Upgrade to the AZ8 Series for dependable performance.