AZ822-2C-9DSE

Heilind Number:ZTRAZ822-2C-9DSE
Manufacturer:American Zettler
Manufacturer Number:AZ822-2C-9DSE
ECAD Model:
3D Model

Description:

SERIES AZ 822

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ822-2C-9DSE
Series:AZ822
Mount Type:Through Hole
Contact Material:Palladium Silver
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:540 Ohm
Coil Voltage:9 VDC
Power Consumption:74 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Coil Type:Non-Latching
Sealed:Yes
Switching Voltage:250 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:5 ms
Release Time:2 ms
SKU:ZTRAZ822-2C-9DSE

Detailed Description

Introducing the AZ822 Series Relay, a high-performance component designed for critical signal and communication relay applications. With a DPDT contact configuration and bifurcated contact method, this relay ensures reliable and efficient connectivity. Operating at temperatures ranging from -55°C to 90°C, it offers exceptional performance in both extreme cold and hot environments. The palladium silver contact material guarantees low contact resistance and enhanced durability. Sealed for added protection, this relay is ideal for demanding industrial and aerospace applications. The non-latching coil type, with a 9VDC coil voltage and 540 Ohm coil resistance, ensures efficient power consumption at just 74mW. Meeting rigorous standards, including a switching voltage of 250VAC and RoHS compliance, the AZ822 Series Relay is the perfect choice for hi-rel scenarios where reliability is paramount.