AZ943S-1CH-5D

RELAY

The AZ943S Series Relay, SKU AZ943S-1CH-5D, designed for high-performance PCB mount applications. Constructed with Silver Tin Oxide contacts, this relay ensures reliable operation even in extreme temperatures ranging from -40°F to 185°F. Featuring a low coil resistance of 70 Ohm and a coil voltage of 5 VDC, it offers efficient power consumption at 360mW. With a SPDT contact configuration and a robust 15A contact current rating at 300VAC, this relay guarantees secure switching operations. RoHS compliant and terminated with solder for easy installation, the AZ943S Series Relay is a dependable choice for power relay applications, offering exceptional performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ943S-1CH-5D
Series:AZ943S
Mount Type:PCB Mount
Contact Material:Silver Tin Oxide
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Coil Resistance:70 Ohm
Coil Voltage:5 VDC
Power Consumption:360 mW
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:300 VAC
Contact Termination:Solder
SKU:ZTRAZ943S-1CH-5D

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: