MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed in a sealed insert. With an impressive operating temperature range of -65°C to 200°C, they offer reliable performance in a variety of conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors come in front and rear wall mount as well as jam nut receptacles, accommodating various installation needs. Utilizing M39029 rear release crimp contacts in multiple sizes, including coax and twinax, they ensure secure connections. Constructed with high strength aluminum shells, they come with a range of plating options, from cadmium finishes to RoHS-certified alternatives. Ideal for military and industrial applications, these connectors provide durable and efficient connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: