MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors offer flexibility in design. The high-strength aluminum shells come with multiple plating options, including RoHS-certified finishes. Whether for front or rear wall mount or jam nut receptacles, these connectors guarantee secure and efficient connections. With MIL-DTL-38999 I specifications, they are ideal for military and aerospace applications requiring rugged and durable connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: