MS27472T10B5P
FRONT WALL MOUNT RECEPT
The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and environmental sealing. With an operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors meet military specification standards. Offering gold-plated removable crimp contacts, they ensure secure and reliable connections. With a shell size of 10 and contact size 20, they are constructed from durable aluminum with electroless nickel or cadmium olive drab coating options. Designed for 500 mating cycles, they are suitable for demanding applications requiring conductivity and environmental resistance.
Details
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace MS27472T10B5P |
SKU: | AAOMS27472T10B5P |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |