MS27472T12B35P

FRONT WALL MOUNT RECEPT

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Available in various configurations including front and rear wall mounts, jam nut, and box mounts, they offer versatility in installation. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, these connectors ensure durability and conductivity. Compliant with military specifications, they are ideal for applications requiring rugged and secure electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: