MS27473T14F35S
STD PLUG
MIL-DTL-38999 Series II connectors boast high performance with up to 128 contacts in an insert, offering robust environmental sealing for extreme conditions. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Featuring thin-walled construction and restricted length, they ensure space efficiency without compromising on durability. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Crafted from aluminum with multiple plating options, including cadmium-free finishes, these connectors meet RoHS compliance standards. Ideal for military and industrial applications, they guarantee 500 mating cycles with exceptional conductivity and ingress protection. The perfect choice for demanding environments, these connectors are a testament to quality and performance.
Details
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace MS27473T14F35S |
SKU: | AAOMS27473T14F35S |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |