RTS103C1R2M4L500

Heilind Number:AASRTS103C1R2M4L500
Manufacturer:Amphenol Advanced Sensors
Manufacturer Number:RTS103C1R2M4L500
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ring Terminal Temp, 10K Ohm +/-2%, M4 Lug, 50mm Wire Length

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Advanced Sensors
Manufacturer Part Number:Amphenol Advanced Sensors RTS103C1R2M4L500
Tolerance:+/-2 %
Beta Value:3977 K
Resistance:10 kOhm
Power Rating:75 mW
Disc Diameter:10 mm
Overall Width:10 mm
Response Time:7 s
Thermistor Type:NTC Thermistor
Lead Wire Length:50 mm
Operating Temperature:-40 to 125 °C
SKU:AASRTS103C1R2M4L500