Introducing the M83723/71R2025N, a high-performance WALL MT RECEPT designed for rugged military applications. This socket, meeting MIL-DTL-83723 specifications, is a crucial component in ensuring secure and reliable connections in demanding environments. Part of the Series III lineup, it boasts a shell size of 20 with a bayonet locking mechanism for added stability. Constructed from durable aluminum with an electroless nickel finish, it offers excellent protection against harsh elements. Accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, this receptacle is versatile and efficient. With a voltage rating of 600 VAC, it guarantees safe operation in critical systems. The 20-25 insert arrangement and N keying position further enhance its compatibility and ease of use. RoHS compliant and meeting high-rel standards, the M83723/71R2025N from Conesys is the ultimate solution for your circular connector needs.