Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R2232N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 22 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 14 to 12 AWG, 24 to 20 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 22-32 |
Keying Position: | N |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/71R2232N |
M83723/71R2232N
Heilind Number: | AERM83723/71R2232N |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/71R2232N |
ECAD Model: |
Specifications
Detailed Description
This MIL-DTL-83723 compliant WALL MT RECEPT features a durable aluminum shell in Shell Size 22. Designed for high-reliability applications, it accommodates 14 to 12 AWG and 24 to 20 AWG wire sizes, ensuring secure connections. The Electroless Nickel finish enhances longevity, while the Bayonet locking mechanism offers easy and reliable mating. With a voltage rating of 600 VAC, this Socket contact type connector is ideal for demanding environments. Its 22-32 insert arrangement and N keying position provide versatility, making it a crucial component in military, aerospace, and industrial systems. Trust in the M8372371R2232N for robust and dependable circular connectivity.