Introducing the M83723/71W1624N, a rugged and reliable WALL MT RECEPT designed for military applications. This socket, conforming to MIL-DTL-83723 specifications, is part of the esteemed Series III line, ensuring top-notch performance in demanding environments. With a shell size of 16 and aluminum construction, it guarantees durability. The contact type is a socket, suitable for secure connections, while the wall mount receptacle design offers convenience. Featuring a shell finish of Olive Drab Cadmium Over Nickel, this connector not only looks sleek but also resists corrosion. It accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various setups. Operating at a voltage rating of 600 VAC, it's suitable for high-power applications. The insert arrangement of 16-24 and bayonet locking mechanism ensure a secure fit, while its hi-rel designation underscores its reliability. Trust the M83723/71W1624N for your critical connectivity needs.