M83723/72R1203N

WALL MT RECEPT, PIN, 83723 SIII BAYONET

The M83723/72R1203N, a MIL-DTL-83723 compliant Wall Mount Receptacle designed for rugged military applications. Part of the Series III connectors, this high-reliability solution features a shell size 12 with a durable aluminum construction and Electroless Nickel finish. The contact type is a pin, suitable for wire sizes ranging from 20 to 16 AWG. With a voltage rating of 600 VAC, it ensures secure power transmission in demanding environments. The Bayonet locking mechanism guarantees a stable connection, while the 12-3 insert arrangement allows for efficient signal transfer. RoHS compliant and part of the Conesys M83723 campaign, this connector meets stringent quality standards for reliable performance in critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R1203N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-3
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/72R1203N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: