M83723/72R12126

WALL MT RECEPT, PIN, 83723 SIII BAYONET

The M83723/72R12126, a high-performance wall mount receptacle designed for military applications. This rugged connector, compliant with MIL-DTL-83723 specifications, is built to withstand the harshest environments. Featuring a Series III shell in size 12, with pin contact type, and aluminum shell material, it ensures reliable connectivity in critical operations. With a wire size range of 24 to 20 AWG, and a voltage rating of 600 VAC, it meets the demanding power transmission needs of military systems. The electroless nickel shell finish provides corrosion resistance, while the bayonet locking mechanism ensures secure mating. With an insert arrangement of 12-12 and keying position 6, it offers precise alignment. Trust in the M83723 series for high-reliability connections in aerospace, defense, and other mission-critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R12126
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:6
Locking Mechanism:Bayonet
SKU: AERM83723/72R12126
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: