Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72R2232N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 22 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 14 to 12 AWG, 24 to 20 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 22-32 |
Keying Position: | N |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/72R2232N |
M83723/72R2232N
Heilind Number: | AERM83723/72R2232N |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/72R2232N |
ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/72R2232N, a rugged Wall Mount Receptacle designed for military applications. This high-performance connector, meeting MIL-DTL-83723 specifications, is part of the Series III lineup, ensuring reliability in demanding environments. Featuring a durable aluminum shell with Electroless Nickel finish, it offers secure connectivity for 14 to 12 AWG and 24 to 20 AWG wires. The bayonet locking mechanism and 600 VAC voltage rating guarantee a stable and safe connection. With insert arrangement 22-32 and hi-rel designation, the M8372372R2232N is the ideal choice for Circular MIL Spec Connectors, providing exceptional performance in critical systems.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/26WE35SC | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |