M83723/72W1831N

WALL MT RECEPT, PIN, 83723 SIII BAYONET

The M83723/72W1831N, a MIL-DTL-83723 compliant Series III wall mount receptacle designed for high-reliability applications. Featuring a rugged aluminum shell with olive drab cadmium over nickel finish, this connector ensures durability in demanding environments. With a contact type of pin and an insert arrangement of 18-31, it accommodates wire sizes ranging from 24 to 20 AWG, offering versatility in connectivity. The bayonet locking mechanism guarantees secure mating, while the 600 VAC voltage rating makes it suitable for power transmission. Part of the Conesys M83723 campaign, this connector is ideal for military, aerospace, and other hi-rel industries. Trust in the M8372372W1831N for reliable and robust circular connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1831N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:18
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:18-31
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/72W1831N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: