M83723/72W20257

WALL MT RECEPT, PIN, 83723 SIII BAYONET

The M83723/72W20257, a MIL-DTL-83723 compliant wall mount receptacle designed for high reliability in rugged environments. Part of the Series III Conesys M83723 lineup, this connector features a bayonet locking mechanism and olive drab cadmium over nickel finish for secure and durable performance. With a shell size of 20 and pin contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, ensuring versatile connectivity options. Rated for up to 600 VAC, it is suitable for a wide range of applications in industries such as aerospace, defense, and transportation. Trust in the M8372372W20257 for robust and dependable circular connector solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20257
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:7
Locking Mechanism:Bayonet
SKU: AERM83723/72W20257

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: