Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/73W22326 |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 22 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 14 to 12 AWG, 24 to 20 AWG |
Shell Type: | Jam Nut Receptacle |
Shell Finish: | Olive Drab Cadmium Over Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 22-32 |
Keying Position: | 6 |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/73W22326 |
M83723/73W22326
Heilind Number: | AERM83723/73W22326 |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/73W22326 |
ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/73W22326, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for rugged military applications. Part of the Series III connector family, this socket features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring reliable performance in harsh environments. With a shell size of 22 and contact type suitable for wire sizes 14 to 12 AWG and 24 to 20 AWG, it offers versatility in connectivity. The Bayonet locking mechanism and keying position 6 provide secure mating and alignment. Rated for 600 VAC, it meets high voltage requirements. Perfect for hi-rel situations, the M8372373W22326 is a dependable choice for Circular MIL Spec Connectors.