M83723/73W22328

Heilind Number:AERM83723/73W22328
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W22328
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W22328
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:8
Locking Mechanism:Bayonet
SKU:AERM83723/73W22328

Detailed Description

Introducing the M83723/73W22328, a MIL-DTL-83723 compliant Jam Nut Receptacle for heavy-duty connections in military and high-reliability applications. Part of the Conesys M83723 series, this rugged connector features a durable aluminum shell with Olive Drab Cadmium over Nickel finish, ensuring reliable performance in harsh environments. Designed for Series III shells with a size 22, it accommodates Socket contact types and accepts wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. With a voltage rating of 600 VAC, this connector is suitable for demanding power and signal transmission tasks. Its Bayonet locking mechanism and keying position 8 provide secure mating and prevent mismating, guaranteeing a robust and error-free connection. Trust the M83723/73W22328 for your critical circular connector needs.