M83723/74A1831N

JAM NUT RECEPT, PIN, 83723 SIII BAYONET

The M83723/74A1831N, a rugged and reliable jam nut receptacle designed for military applications. With a MIL-DTL-83723 specification and Series III classification, this connector guarantees superior performance in demanding environments. Featuring a shell size of 18 and a pin contact type, it ensures secure and efficient connections. The aluminum shell material with black anodized finish offers durability and corrosion resistance. Suitable for wire sizes ranging from 24 to 20 AWG, it accommodates a wide range of applications. The bayonet locking mechanism and 600 VAC voltage rating provide added safety and stability. With an insert arrangement of 18-31 and high reliability construction, the M83723/74A1831N is the perfect choice for aerospace, defense, and other high-tech industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1831N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:18
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:18-31
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/74A1831N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: