M83723/74W10066

Heilind Number:AERM83723/74W10066
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W10066
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W10066
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-6
Keying Position:6
Locking Mechanism:Bayonet
SKU:AERM83723/74W10066

Detailed Description

Introducing our JAM NUT RECEPT, PIN, 83723 SIII BAYONET, a meticulously crafted connector designed to meet MIL-DTL-83723 military specifications. Part of the Series III collection, this connector features a shell size of 10 and a contact type of Pin, ideal for secure and reliable connections in rugged environments. Constructed with aluminum shell material and finished with Olive Drab Cadmium Over Nickel, it ensures durability and corrosion resistance. With a wire size compatibility ranging from 24 to 20 AWG, this jam nut receptacle is versatile and efficient. The insert arrangement of 10-6 and keying position of 6, along with the bayonet locking mechanism, guarantee precise and foolproof mating. Rated for 600 VAC voltage, it is suitable for high-power applications. Proudly part of the Conesys M83723 campaign, this connector is RoHS compliant and certified for high reliability. Trust in the acronym M8372374W10066 for top-notch performance in your circular connector needs.