M83723/75R1005N

Heilind Number:AERM83723/75R1005N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1005N
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1005N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-5
Keying Position:N
Locking Mechanism:Bayonet
SKU:AERM83723/75R1005N

Detailed Description

Introducing the STD Plug and Socket, SKU M83723/75R1005N, compliant with MIL-DTL-83723 specifications. Part of the rugged Series III connectors, this assembly features a durable aluminum shell in size 10 with electroless nickel plating. Designed for seamless integration in high-reliability applications, it offers a secure bayonet locking mechanism and a straight plug configuration. Supporting wire sizes from 24 to 20 AWG, it provides a voltage rating of 600 VAC. The insert arrangement, keying position, and contact type ensure precise connectivity. Trust in the Conesys M83723 campaign for quality assurance. ROHS compliance and military-grade construction make this connector ideal for demanding environments. Upgrade your system with the M8372375R1005N for reliable performance in critical operations.