Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75R12126 |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 12 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 24 to 20 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 12-12 |
Keying Position: | 6 |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/75R12126 |
M83723/75R12126
Heilind Number: | AERM83723/75R12126 |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/75R12126 |
ECAD Model: |
Specifications
Detailed Description
Introducing the STD PLUG, SOCKET, 83723 SIII BAYONET, a high-performance connector that meets MIL-DTL-83723 military specifications. Part of the Conesys M83723 series, this connector features a durable aluminum shell with an electroless nickel finish, ensuring reliable performance in demanding environments. With a straight plug shell type and bayonet locking mechanism, it offers easy and secure connections. Designed for 24 to 20 AWG wire sizes, it is suitable for a wide range of applications. The 12-12 insert arrangement and keying position 6 provide added convenience during installation. With a voltage rating of 600 VAC and high reliability, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade to the M8372375R12126 for superior connectivity.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/26FJ35SA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys MS27473T10F35S | MS27473 - Connectors, Plug, Electrical Straight, Crimp Type, Bayonet Coupling, 38999 Series II | ![]() |
![]() | Aero-Electric Connector | Conesys MS27484E18F35P | MS27484 - Connectors, Plug, Electrical, Straight, Crimp Type, Bayonet Coupling, EMI, 38999 Series II | ![]() |
![]() | Aero-Electric Connector | Conesys MS3475L12-3S | MS3475 - Connectors, Plug, Electrical, RFI Shielded, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
![]() | Aero-Electric Connector | Conesys MS3475L14-12P | MS3475 - Connectors, Plug, Electrical, RFI Shielded, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
![]() | Aero-Electric Connector | Conesys MS3475L18-11P | MS3475 - Connectors, Plug, Electrical, RFI Shielded, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |