| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75R2255N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-55 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| SKU: | AERM83723/75R2255N |
M83723/75R2255N
| Heilind Number: | AERM83723/75R2255N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75R2255N |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STD PLUG, SOCKET, 83723 SIII BAYONET, a rugged and reliable connector designed to meet MIL-DTL-83723 military specifications. Part of the Conesys M83723 series, this connector features a shell size of 22 and a straight plug shell type made of durable aluminum with an electroless nickel finish. Engineered for high reliability applications, it accommodates wire sizes ranging from 24 to 20 AWG and offers a voltage rating of 600 VAC. With its bayonet locking mechanism and N keying position, secure and proper mating is ensured. The insert arrangement of 22-55 allows for efficient connectivity in demanding environments. Trust in the M8372375R2255N for your critical circular connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys D38999/26WC8SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Aero-Electric Connector | Conesys D38999/26WJ35PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |


