M83723/75R2443N

STD PLUG, SOCKET, 83723 SIII BAYONET

The M8372375R2443N, a rugged and reliable STD PLUG designed for military and high-reliability applications. This top-of-the-line connector, part of the MIL-DTL-83723 Series III, features a Socket contact type and a durable Aluminum shell construction. With a wire size compatibility ranging from 20 to 16 AWG, and a shell size of 24, it ensures secure and efficient connections. The Electroless Nickel shell finish guarantees corrosion resistance, while its Bayonet locking mechanism provides added security. Operating at a voltage rating of 600 VAC, this connector is suitable for demanding environments. Trust in the M8372375R2443N for superior performance in critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2443N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-43
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/75R2443N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: