M83723/75W12127

Heilind Number:AERM83723/75W12127
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W12127
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W12127
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:7
Locking Mechanism:Bayonet
SKU:AERM83723/75W12127

Detailed Description

Introducing the STD Plug and Socket, part of the military-grade MIL-DTL-83723 Series III connectors. Designed for reliable performance in demanding environments, these connectors feature a shell size 12 with socket contact type, perfect for secure connections in aerospace and defense applications. Constructed with high-quality aluminum and finished with Olive Drab Cadmium over Nickel, they offer both durability and corrosion resistance. With a wire size range of 24 to 20 AWG, they ensure efficient power transmission. The bayonet locking mechanism and keying position 7 provide added security, while their 600 VAC voltage rating meets stringent safety standards. The M83723/75W12127 connectors, part of the Conesys M83723 campaign, are ideal for high-reliability systems, guaranteeing performance in even the harshest conditions. Rest assured, these connectors are RoHS compliant, ensuring environmental responsibility. Trust in the acronym M8372375W12127 for superior quality and performance in critical connectivity solutions.