M83723/76W1212N

STD PLUG, PIN, 83723 SIII BAYONET

The M83723/76W1212N, a military-grade STD PLUG designed for rugged environments. Built to meet MIL-DTL-83723 specifications, this connector is part of the Series III family, featuring a durable aluminum shell in a size 12 with a Straight plug configuration. With Pin contact type, it accommodates wire sizes ranging from 24 to 20 AWG. The shell boasts an Olive Drab Cadmium Over Nickel finish, ensuring corrosion resistance. From Conesys M83723 mcampaign, this RoHS-compliant connector offers a high reliability with a voltage rating of 600 VAC. Its 12-12 insert arrangement and Bayonet locking mechanism provide secure connections. Ideal for use in aerospace, defense, and industrial applications, the M8372376W1212N guarantees dependable performance in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1212N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/76W1212N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: