Introducing the M83723/77W2212N, a high-performance RFI Plug designed for military-grade applications. Compliant with MIL-DTL-83723 specifications, this connector belongs to the rugged Series III lineup, boasting a durable aluminum shell in Shell Size 22. Featuring a Socket contact type, it accommodates wire sizes ranging from 14 to 12 AWG, ensuring reliable connectivity in demanding environments. The Olive Drab Cadmium Over Nickel shell finish not only enhances durability but also offers excellent corrosion resistance. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. Its Bayonet locking mechanism and N keying position provide secure and foolproof mating, meeting stringent reliability standards. The M83723/77W2212N, part of the Conesys M83723 campaign, is RoHS compliant and proudly bears the M8372377W2212N acronym, symbolizing quality and performance in the realm of Circular MIL Spec Connectors.