Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78G22327 |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 22 |
Contact Type: | Pin |
Shell Material: | Stainless Steel |
Wire Size: | 14 to 12 AWG, 24 to 20 AWG |
Shell Type: | RFI Grounding Plug |
Shell Finish: | Passivated |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 22-32 |
Keying Position: | 7 |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/78G22327 |
M83723/78G22327
Heilind Number: | AERM83723/78G22327 |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/78G22327 |
ECAD Model: |
Specifications
Detailed Description
Introducing the RFI PLUG, PIN, 83723 SIII BAYONET, a high-performance circular MIL spec connector designed for demanding military applications. With a MIL-DTL-83723 specification and Series III compliance, this rugged connector guarantees reliability in harsh environments. Featuring a shell size of 22 and crafted from durable stainless steel, it ensures robust connectivity. The contact type is a pin, suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, accommodating various power and signal requirements. The shell type, RFI Grounding Plug, along with passivated shell finish, enhances electromagnetic compatibility. Part of the Conesys M83723 campaign and offering high reliability, this connector is ideal for aerospace, defense, and other high-reliability applications.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/26FC8SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys D38999/26FJ20PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys D38999/26FJ61PB | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |