M83723/82G2461N

WALL MT RECEPT, SOCKET, 83723 SIII THREA

The M83723/82G2461N, a rugged and reliable WALL MT RECEPT designed for military applications. This socket, part of the MIL-DTL-83723 Series III, boasts a shell size of 24 and is meticulously crafted from high-grade Stainless Steel for durability in harsh environments. With a wire size compatibility ranging from 24 to 20 AWG, it ensures secure connectivity. The passivated shell finish enhances corrosion resistance, making it ideal for mission-critical operations. Featuring an insert arrangement of 24-61 and a threaded locking mechanism, this connector guarantees a stable and robust connection. Rated for up to 600 VAC, it meets stringent high-reliability standards, making it a trusted choice for aerospace, defense, and other demanding industries. Trust in the Conesys M83723 for superior performance in your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2461N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:24-61
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/82G2461N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: