M83723/82R2255N

WALL MT RECEPT, SOCKET, 83723 SIII THREA

The M83723/82R2255N, a high-performance WALL MT RECEPT designed for rugged military applications. Built to MIL-DTL-83723 specifications, this socket connector from the Series III features a durable Aluminum shell with Electroless Nickel finish, ensuring reliable performance in demanding environments. With a shell size of 22 and contact type as Socket, it accommodates wire sizes ranging from 24 to 20 AWG, offering versatility in connectivity. The 22-55 insert arrangement and Threaded locking mechanism provide secure mating, while its 600 VAC voltage rating makes it suitable for power transmission. Part of the Conesys M83723 campaign, this RoHS-compliant connector guarantees quality and compliance. Perfect for use in Circular MIL Spec Connectors, its high-reliability design makes it an essential component in mission-critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R2255N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-55
Keying Position:N
Locking Mechanism:Threaded
SKU:AERM83723/82R2255N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: