M83723/83G1415N

WALL MT RECEPT, PIN, 83723 SIII THREADED

The M83723/83G1415N, a robust WALL MT RECEPT designed for military-specification applications. With a focus on durability and performance, this connector, part of the MIL-DTL-83723 Series III, boasts a shell made of high-grade Stainless Steel and a reliable Pin contact type. Its threaded locking mechanism ensures secure connections, making it ideal for high-vibration environments. The 24 to 20 AWG wire size compatibility and 600 VAC voltage rating guarantee versatile usability in various power and signal transmission setups. Featuring a shell finish of Passivated for enhanced corrosion resistance, this connector meets stringent quality standards. The M83723/83G1415N is part of the Conesys M83723 campaign, offering customers a trusted and reliable solution for their connectivity needs. With its Hi-Rel certification and RoHS compliance, this connector is the perfect choice for demanding military and aerospace applications. Experience superior quality and performance with the M83723/83G1415N.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G1415N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:14-15
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/83G1415N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: