M83723/83W24616

Heilind Number:AERM83723/83W24616
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W24616
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W24616
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-61
Keying Position:6
Locking Mechanism:Threaded
SKU:AERM83723/83W24616

Detailed Description

Introducing the M83723/83W24616, a rugged and reliable WALL MT RECEPT designed for military and high-reliability applications. This Circular MIL Spec Connector, part of the Series III lineup, features a durable Aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring superior performance in harsh environments. With a MIL-DTL-83723 certification and compliance with RoHS standards, you can trust in the quality and safety of this product. The threaded locking mechanism and 600 VAC voltage rating make it ideal for secure and high-power connections. The 24-61 insert arrangement with 6 keying positions guarantees proper mating, while the pin contact type accommodates wire sizes from 24 to 20 AWG. Trust in the Conesys M83723 campaign for top-of-the-line connectivity solutions.