M83723/86R8037

STD PLUG, SOCKET, 83723 SIII THREADED

The M83723/86R8037, a high-performance STD PLUG designed for rugged military applications. Engineered to meet MIL-DTL-83723 specifications, this connector is part of the Series III lineup, featuring a durable aluminum shell with Electroless Nickel finish. With a shell size of 8 and straight plug configuration, it offers reliable connectivity in demanding environments. The contact type is a socket, accommodating wire sizes ranging from 24 to 20 AWG. Threaded locking mechanism ensures secure mating, while the 600 VAC voltage rating guarantees safe operation. Incorporating insert arrangement 8-3 and keying position 7, this connector ensures proper alignment and prevents mismating. Trust in the M8372386R8037 for high-reliability performance in critical systems. Note: This product is not RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R8037
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:8
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:8-3
Keying Position:7
Locking Mechanism:Threaded
SKU: AERM83723/86R08037
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: